Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-11DT1-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18M2418
Product RangeKUHP Series
Also Known As7-1393114-3
Your Part Number
284 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.920 |
| 5+ | $77.160 |
| 10+ | $75.410 |
| 25+ | $73.680 |
| 50+ | $70.840 |
| 100+ | $68.280 |
| 250+ | $66.920 |
Price for:Each
Minimum: 1
Multiple: 1
$78.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-11DT1-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18M2418
Product RangeKUHP Series
Also Known As7-1393114-3
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current20A
Product RangeKUHP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The KUHP-11DT1-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUHP-series relay has 2-form-C (DPDT) AgCdO contacts. 6.35mm (0.25-inch) quick-connect terminals, top flange mount case. Designed to meet VDE space requirements class B coil insulation.
- Enclosed relay
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Communications & Networking, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Coil Voltage
24VDC
Product Range
KUHP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
472ohm
Technical Docs (1)
Alternatives for KUHP-11DT1-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
