Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11D15D-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17M0244
Product RangeKUL Series
Also Known As3-1393115-3
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $171.680 |
| 5+ | $165.150 |
| 10+ | $158.630 |
| 25+ | $155.170 |
| 50+ | $152.070 |
| 100+ | $148.970 |
| 10000+ | $145.860 |
Price for:Each
Minimum: 1
Multiple: 1
$171.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11D15D-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17M0244
Product RangeKUL Series
Also Known As3-1393115-3
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current10A
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.4kohm
SVHCCadmium (21-Jan-2025)
Product Overview
The KUL-11D15D-48 is a general-purpose Latching Panel Plug-in Relay with DC coil. This KUL-series socket mount relay has 2-form-C (DPDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Reset occurs by reversing polarity in a single coil relay. Class B coil insulation.
- Single coil relay
- Enclosed magnetic latching relay
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (21-Jan-2025)
Coil Voltage
48VDC
Product Range
KUL Series
Coil Type
Latching Dual Coil
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28V
Coil Resistance
1.4kohm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
