Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUMP-14D18-24
Newark Part No.17M0250
Product RangeKUMP Series
Also Known As9-1393116-1
Technical Datasheet
140 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.740 |
| 5+ | $35.290 |
| 10+ | $33.850 |
| 25+ | $32.040 |
| 50+ | $30.950 |
Price for:Each
Minimum: 1
Multiple: 1
$36.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUMP-14D18-24
Newark Part No.17M0250
Product RangeKUMP Series
Also Known As9-1393116-1
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current15A
Product RangeKUMP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium
Product Overview
The KUMP-14D18-24 is a 3-pole General-purpose Relay with DC coil, KUMP series. 3 form-C (3CO) contact configuration, AgCdO2 contact. Socket mount plain case. 4.75mm (0.187-inch) quick-connect/solder terminal.
- Enclosed relay
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Medical
Technical Specifications
Contact Configuration
3PDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium
Coil Voltage
24VDC
Product Range
KUMP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32V
Coil Resistance
472ohm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability