Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-11D15-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24F2615
Product RangeKUP Series
Also Known As4-1393117-4
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.430 |
| 5+ | $28.560 |
| 10+ | $27.680 |
| 25+ | $26.830 |
| 50+ | $26.080 |
| 100+ | $25.340 |
| 250+ | $24.220 |
| 5000+ | $23.110 |
Price for:Each
Minimum: 1
Multiple: 1
$29.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-11D15-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24F2615
Product RangeKUP Series
Also Known As4-1393117-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance120ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The KUP-11D15-12 is a general-purpose Panel Plug-in Relay with DC coil. This KUP-series relay has 2-form-C (DPDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay
- Wide selection of termination and mounting styles
- No Au flashing on contacts
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Robotics, HVAC, Power Management, Medical, Clock & Timing, Commercial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32V
Coil Resistance
120ohm
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (3)
Alternatives for KUP-11D15-12
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
