Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A55-12Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.24F2891
Product RangeKUP Series
Also Known As9-1393117-8
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.650 |
| 5+ | $55.370 |
| 10+ | $54.100 |
| 25+ | $51.870 |
| 50+ | $48.860 |
| 100+ | $42.100 |
| 250+ | $40.200 |
| 5000+ | $39.400 |
Price for:Each
Minimum: 1
Multiple: 1
$56.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A55-12Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.24F2891
Product RangeKUP Series
Also Known As9-1393117-8
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VAC
Contact Current10A
Product RangeKUP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance18ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The KUP series panel plug-in General Purpose Industrial Relay with 1-form-X, 1 to 3-form-A and 1 to 4-form-C contact arrangements.
- Wide selection of termination and mounting styles
- PC terminals available
- Push-to-test button and indicator lamp options
- Sockets available for panel, DIN rail or PCB mounting
- Class-B coil insulation
Applications
Industrial, Commercial, Robotics, Clock & Timing, HVAC, Medical, Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
12VAC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
32V
Coil Resistance
18ohm
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
