Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D15-110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19M8444
Product RangeKUP Series
Also Known As1-1393118-2
Your Part Number
229 In Stock
300 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.090 |
| 5+ | $32.280 |
| 10+ | $31.460 |
| 25+ | $30.170 |
| 50+ | $29.430 |
| 100+ | $28.670 |
| 250+ | $28.120 |
| 5000+ | $26.440 |
Price for:Each
Minimum: 1
Multiple: 1
$33.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D15-110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19M8444
Product RangeKUP Series
Also Known As1-1393118-2
Technical Datasheet
Contact Configuration3PDT
Coil Voltage110VDC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance10kohm
SVHCCadmium oxide
Product Overview
The KUP-14D15-110 is a general-purpose Panel Plug-in Relay with DC coil. This KUP-series relay has 3 form-C (3PDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay
- Wide selection of termination and mounting styles
- No Au flashing on contacts
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Robotics, HVAC, Power Management, Medical, Clock & Timing, Commercial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
32V
Coil Resistance
10kohm
Coil Voltage
110VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (1)
Alternatives for KUP-14D15-110
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
