Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KUP-14D35-110Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 20M4356 |
| Product Range | KUP Series |
| Also Known As | 2-1393118-6 |
| Your Part Number | |
| Technical Datasheet |
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.980 |
| 5+ | $39.950 |
| 10+ | $38.920 |
| 25+ | $38.490 |
| 50+ | $37.040 |
| 100+ | $35.610 |
| 250+ | $32.360 |
| 5000+ | $31.710 |
Price for:Each
Minimum: 1
Multiple: 1
$40.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KUP-14D35-110Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 20M4356 |
| Product Range | KUP Series |
| Also Known As | 2-1393118-6 |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 110VDC |
| Contact Current | 10A |
| Product Range | KUP Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 32V |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 10kohm |
| Approvals & Standards | CSA, UL |
| SVHC | Cadmium (21-Jan-2025) |
Product Overview
The KUP-14D35-110 is a general-purpose Panel Plug-in Relay with non-latching DC coil. This 2-1393118-6 socket mount panel plug-in relay has 3-form-C (3PDT) AgCdO contacts with indicator lamp and 0.187-inch quick-connect/solder terminals. Class-B coil insulation.
- Enclosed relay
- 1200Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Commercial, Robotics, Clock & Timing, HVAC, Medical, Power Management
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 110VDC |
|---|---|
| Product Range | KUP Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 32V |
| Coil Resistance | 10kohm |
| SVHC | Cadmium (21-Jan-2025) |
Technical Docs (2)
Alternatives for KUP-14D35-110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
