Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D55-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M7025
Product RangeKUP Series
Also Known As3-1393118-8
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.380 |
| 5+ | $37.100 |
| 10+ | $35.810 |
| 25+ | $32.540 |
| 50+ | $31.240 |
| 100+ | $30.930 |
| 250+ | $28.540 |
| 5000+ | $28.450 |
Price for:Each
Minimum: 1
Multiple: 1
$38.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D55-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M7025
Product RangeKUP Series
Also Known As3-1393118-8
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeKUP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The KUP-14D55-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUP-series relay has 3 form-C (3PDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, bracket mount case. Class B coil insulation.
- Enclosed relay
- Wide selection of termination and mounting styles
- No Au flashing on contacts
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Robotics, HVAC, Power Management, Medical, Clock & Timing, Commercial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
32V
Coil Resistance
472ohm
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
