Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-11DY0-48Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20M7040
Product RangePRD Series
Also Known As6-1393127-3
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $110.860 |
| 5+ | $109.120 |
| 10+ | $107.360 |
| 25+ | $92.040 |
| 50+ | $86.610 |
| 100+ | $81.160 |
| 250+ | $79.530 |
Price for:Each
Minimum: 1
Multiple: 1
$110.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-11DY0-48Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20M7040
Product RangePRD Series
Also Known As6-1393127-3
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance1.15kohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium (21-Jan-2025)
Product Overview
The PRD-11DY0-48 is a general-purpose Power Relay with non-latching DC coil. This 6-1393127-3 panel mount power relay has 2-form-C (DPDT) Ag contacts, #8-32 screw terminals for main contacts and #6-32 screw terminals for coil termination. UL Class-B insulation.
- Open relay
- 2000Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -55 to 80°C Ambient temperature range
- RT0 Environmental protection
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
48VDC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
50V
Coil Resistance
1.15kohm
SVHC
Cadmium (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
