Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-60031-1Copy |
| Newark Part No. | 48M7553 |
| Product Range | PRD Series |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.020 |
| 5+ | $124.680 |
| 10+ | $118.600 |
| 25+ | $113.080 |
| 50+ | $110.820 |
| 100+ | $108.550 |
| 10000+ | $106.290 |
Price for:Each
Minimum: 1
Multiple: 1
$143.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-60031-1Copy |
| Newark Part No. | 48M7553 |
| Product Range | PRD Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | - |
| Contact Current | - |
| Product Range | PRD Series |
| Relay Mounting | - |
| Coil Type | - |
| Contact Voltage VAC | - |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Contact Material | - |
| Coil Resistance | - |
| SVHC | To Be Advised |
Product Overview
The PRD-60031-1 is a Power Relay with screw terminals.
- Continuous duty cycle
- 100MΩ Minimum initial insulation resistance
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | - |
| Relay Mounting | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Coil Resistance | - |
| Coil Voltage | - |
|---|---|
| Product Range | PRD Series |
| Coil Type | - |
| Relay Terminals | Screw |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
