Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Z4-V700Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45F128
Product RangeR10 Series
Also Known As8-1393766-1
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $130.780 |
| 5+ | $123.620 |
| 10+ | $116.450 |
| 25+ | $114.120 |
| 50+ | $111.790 |
| 100+ | $109.460 |
| 10000+ | $107.130 |
Price for:Each
Minimum: 1
Multiple: 1
$130.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Z4-V700Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45F128
Product RangeR10 Series
Also Known As8-1393766-1
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current3A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance700ohm
SVHCLead
Product Overview
The R10-E1Z4-V700 is a Signal Relay with DC coil. This R10-series Cradle-style relay has 4 form-C (4PDT) Ag bifurcated low level contact. Solder/plug-in terminals with #3-48 mounting stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Bifurcated low level contacts rated 100mA typical, 2A maximum, 1mA minimum
- Non-sealed polycarbonate dust cover
- -55 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Automation & Process Control, Audio, Test & Measurement
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
Lead
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
700ohm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
