Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTE24012FCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.36K2035
Product RangeRT2 Series
Also Known As3-1393237-1
Your Part Number
657 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 5+ | $9.070 |
| 10+ | $8.710 |
| 25+ | $7.140 |
| 50+ | $7.120 |
| 100+ | $7.090 |
| 250+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTE24012FCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.36K2035
Product RangeRT2 Series
Also Known As3-1393237-1
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RTE24012F is a PCB Power Relay with DPDT-CO silver nickel contacts, non latching coil, sealed, plug-in/solder through hole terminals and 360Ω coil resistance. This RT2-series relay features reinforced insulation and 5mm pinning, wash tight/standard version.
- 400mW Sensitive coil
- 5000Vrms Dielectric strength between contact and coil
- 8ms Operate and 6ms release maximum time
- -40 to 85°C Ambient temperature range
Applications
Automation & Process Control, Security
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
360ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RTE24012F
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
