Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRT-240A25Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.18M9338
Product RangeSSRT Series
Also Known As2-1393030-0
Your Part Number
153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.300 |
| 5+ | $89.930 |
| 10+ | $87.190 |
| 25+ | $83.060 |
| 50+ | $77.380 |
| 100+ | $71.860 |
| 250+ | $70.430 |
Price for:Each
Minimum: 1
Multiple: 1
$95.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRT-240A25Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.18M9338
Product RangeSSRT Series
Also Known As2-1393030-0
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeSSRT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SSRT-240A25 is a Solid State Relay with SPST-NO contact configuration and screw termination. The 2-1393030-0 zero output switching solid state relay has snubberless TRIAC output and LED indicator.
- AC output type
- Chassis mount
- Optical coupling
- Floating terminal design
- New housing design with anti-rotation barriers
- Continuous duty
- UL94V-0 Flame-rated plastic case
- 4000VRMS Insulation initial dielectric (between contacts and coil)
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
280VAC
SVHC
No SVHC (14-Jun-2023)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
SSRT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
