Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRT-240D25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8624
Product RangeSSRT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.860 |
| 5+ | $65.650 |
| 10+ | $61.840 |
| 25+ | $58.450 |
| 50+ | $56.330 |
| 100+ | $55.070 |
| 250+ | $52.950 |
Price for:Each
Minimum: 1
Multiple: 1
$72.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRT-240D25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8624
Product RangeSSRT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingChassis
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeSSRT Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
25A
Relay Mounting
Chassis
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
SSRT Series
Technical Docs (1)
Alternatives for SSRT-240D25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
