
240 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $40.280 |
| 5+ | $38.040 |
| 10+ | $35.790 |
| 25+ | $35.110 |
| 50+ | $34.420 |
| 100+ | $33.440 |
| 250+ | $30.890 |
| 5000+ | $30.270 |
Product Information
Product Overview
The T92P11A22-240 is a 2-pole general-purpose High Power PCB Relay with AC coil, T92 series. 2 form-C (2CO) contact configuration, AgCdO2 contact, dust protected plastic case. Panel mount via flanged cover, 0.250-inch (6.35mm) x 0.032-inch (0.81mm) quick connect terminal. Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. Meets requirements of UL 508 and UL 873 spacings 8mm through air, 9.5mm over surface. Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to contact. Meets requirements of UL Class F construction.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
DPDT
30A
Panel Mount
277V
Quick Connect
Silver Cadmium Oxide
CSA, UL, VDE
240VAC
T92 Series
Non Latching
Power - General Purpose
-
3.8kohm
Cadmium oxide (25-Jun-2025)
Technical Docs (3)
Alternatives for T92P11A22-240
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
