Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92P7D12-24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.17M3086
Product RangeT92 Series
Also Known As6-1393211-6
Your Part Number
183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.070 |
| 5+ | $28.260 |
| 10+ | $27.430 |
| 25+ | $27.170 |
| 50+ | $26.910 |
| 100+ | $26.540 |
| 250+ | $25.860 |
| 5000+ | $25.350 |
Price for:Each
Minimum: 1
Multiple: 1
$29.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92P7D12-24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.17M3086
Product RangeT92 Series
Also Known As6-1393211-6
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeT92 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance350ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The T92 series 2-pole 30A PCB or panel-mount General Purpose High Power Relay with 40A, 2-form-A (NO) and 2-form-C (CO) switching capability. It meets requirements of UL 508 and UL 873 spacing - 8mm through air, 9.5mm over surface and meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contacts.
- Meets requirements of UL class-F construction
- New screw terminal version
- UL approved for 600VAC switching (1.5HP)
- Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA
Applications
Industrial, HVAC, Commercial, Consumer Electronics, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
T92 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (3)
Alternatives for T92P7D12-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
