Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D32-24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2373
Product RangeT92 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.220 |
| 5+ | $37.300 |
| 10+ | $35.360 |
| 25+ | $34.510 |
| 50+ | $33.660 |
| 100+ | $32.640 |
| 250+ | $31.660 |
| 5000+ | $30.540 |
Price for:Each
Minimum: 1
Multiple: 1
$39.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D32-24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2373
Product RangeT92 Series
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage24VDC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance350ohm
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
350ohm
Coil Voltage
24VDC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
