Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoV23134B1053C642Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99K1381
Product RangePower Relay F4/V23134 Series
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.490 |
| 5+ | $13.800 |
| 10+ | $13.110 |
| 25+ | $12.200 |
| 50+ | $11.820 |
| 100+ | $11.120 |
| 250+ | $10.760 |
Price for:Each
Minimum: 1
Multiple: 1
$14.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoV23134B1053C642Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99K1381
Product RangePower Relay F4/V23134 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F4/V23134 Series
Contact Voltage DC Nom24V
Coil Resistance324ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Plug In
Product Range
Power Relay F4/V23134 Series
Coil Resistance
324ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
