Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-25Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.44F946
Product RangeW23 Series
Also Known As6-1393246-9
Your Part Number
1 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.470 |
| 5+ | $52.060 |
| 10+ | $39.450 |
| 25+ | $39.350 |
| 50+ | $39.260 |
| 100+ | $39.170 |
| 250+ | $37.250 |
| 5000+ | $36.510 |
Price for:Each
Minimum: 1
Multiple: 1
$59.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-25Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.44F946
Product RangeW23 Series
Also Known As6-1393246-9
Technical Datasheet
Product RangeW23 Series
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The W23-X1A1G-25 is a 1-pole 25A panel-mount Thermal Circuit Breaker with push pull actuator and series trip function. The W23 series circuit breaker has screw termination, black with white amp marking and white trip band button. It has breaking capacity of 1000A at 120VAC/50VDC voltage.
- 8-32 Screws 90° to each other termination
- Visible trip indicator band
- Used as on/off switch
- Cannot be reset against overload
- Humidity and salt spray meet requirements of MIL-STD-202
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
25A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W23-X1A1G-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
