Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-7.50Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.18M9757
Product RangeW23 Series
Also Known As7-1393246-7
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.140 |
| 5+ | $37.910 |
| 10+ | $37.590 |
| 25+ | $37.280 |
| 50+ | $36.960 |
| 100+ | $35.810 |
| 250+ | $35.090 |
| 5000+ | $34.380 |
Price for:Each
Minimum: 1
Multiple: 1
$42.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-7.50Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.18M9757
Product RangeW23 Series
Also Known As7-1393246-7
Technical Datasheet
Product RangeW23 Series
Current Rating7.5A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The W23-X1A1G-7.50 is a 1-pole 7.5A panel-mount Thermal Circuit Breaker with push pull actuator and series trip function. The W23/W31 series circuit breaker has screw termination, black with white amp marking and white trip band button. It has breaking capacity of 1000A at 120VAC/50VDC voltage.
- 8-32 Screws 90° to each other termination
- Visible trip indicator band
- Used as on/off switch
- Cannot be reset against overload
- Humidity and salt spray meet requirements of MIL-STD-202
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
7.5A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W23-X1A1G-7.50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
