Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75F008
Product RangeW28 Series
Also Known As3-1393250-2
Your Part Number
47 In Stock
1,200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 5+ | $9.480 |
| 10+ | $7.930 |
| 25+ | $7.580 |
| 50+ | $7.220 |
| 100+ | $7.180 |
| 250+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75F008
Product RangeW28 Series
Also Known As3-1393250-2
Technical Datasheet
Product RangeW28 Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The W28-XQ1A-2 is a 1-pole 2A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
- Labour-saving snap-in mounting
- Replaces slow blow glass cartridge fuse
- 6.35mm Straight quick connect tab termination
- Button extends for visual trip indication
Applications
Industrial
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
2A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Alternatives for W28-XQ1A-2
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
