Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-40Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.17M3347
Product RangeW31 Series
Also Known As4-1393247-1
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.870 |
| 5+ | $66.910 |
| 10+ | $60.760 |
| 25+ | $59.760 |
| 50+ | $58.750 |
| 100+ | $55.170 |
| 250+ | $54.000 |
Price for:Each
Minimum: 1
Multiple: 1
$67.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-40Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.17M3347
Product RangeW31 Series
Also Known As4-1393247-1
Technical Datasheet
Product RangeW31 Series
Current Rating40A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Product Overview
The W31-X2M1G-40 is a 1-pole toggle actuator P&B Circuit Breaker with series trip circuit function and screw terminals situated 90° to each other with #8-32 screws and washers installed. The 4-1393247-1 trip-free thermal circuit breaker allows contact to open on an overload even with toggle or button held in on position.
- 15/32"-32 Thread, 0.32" (8.13mm) long, double D, silver color mounting bushing
- Round silver metal toggle with ampere rate marking on end
- Two hex nuts/lock washer installed mounting hardware
- 1500V RMS Over dielectric strength
Applications
Industrial
Technical Specifications
Product Range
W31 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
40A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
