Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW54-XB1A4A10-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08H0794
Product RangeW54 Series
Also Known As1423674-9
Your Part Number
1,527 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $3.780 |
| 25+ | $3.570 |
| 50+ | $3.350 |
| 100+ | $3.200 |
| 250+ | $3.070 |
| 500+ | $2.920 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW54-XB1A4A10-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08H0794
Product RangeW54 Series
Also Known As1423674-9
Technical Datasheet
Product RangeW54 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (25-Jun-2025)
Product Overview
The W54-XB1A4A10-20 is a 1-pole 20A panel-mount Thermal Circuit Breaker with push to reset actuator and series trip function. The W54 series circuit breaker has quickly connects termination, white with red rate marking button and has breaking capacity of 1000A at 250VAC/50VDC voltage.
- Button extends for visual trip indication
- Push button to reset breaker
- 6.35mm Straight quick connect tab termination
Applications
Industrial
Technical Specifications
Product Range
W54 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
20A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Alternatives for W54-XB1A4A10-20
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
