Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XB1A4A-30Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57F279
Product RangeW58 Series
Also Known As1-1393249-6
Your Part Number
674 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 5+ | $9.260 |
| 10+ | $7.740 |
| 25+ | $7.390 |
| 50+ | $7.050 |
| 100+ | $6.900 |
| 250+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XB1A4A-30Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57F279
Product RangeW58 Series
Also Known As1-1393249-6
Technical Datasheet
Product RangeW58 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Product Overview
The W58-XB1A4A-30 is a 30A push to reset only Thermal Circuit Breaker with maximum operating voltage is 50VDC or 250VAC, calibration will continuously carry 100% of rating, may trip between 101% and 145% of rated load, must trip at 145% at 25°C. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength, endurance cycling is more than 1000 cycles at 200% of rated load. Quick connect 0.25-inch straight terminal with metal knurled nut or hex nut mounting hardware assembled to bushing.
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
- Single pole
- White with red rate marking, red trip band button
- Metal 7/16 x 0.5" long mounting bushing
Applications
Power Management
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Current Rating
30A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W58-XB1A4A-30
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
