Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XB1A4A-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AH9486
Product RangeW58
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 10+ | $15.140 |
| 25+ | $13.710 |
| 50+ | $12.730 |
| 100+ | $11.240 |
| 250+ | $10.340 |
| 500+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XB1A4A-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AH9486
Product RangeW58
Technical Datasheet
Product RangeW58
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
W58
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
4A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W58-XB1A4A-4
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
