Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XC4C12A-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17M3353
Product RangeW58 Series
Also Known As4-1393249-2
Your Part Number
388 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
| 5+ | $13.190 |
| 10+ | $11.620 |
| 25+ | $10.890 |
| 50+ | $10.140 |
| 100+ | $9.830 |
| 250+ | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XC4C12A-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17M3353
Product RangeW58 Series
Also Known As4-1393249-2
Technical Datasheet
Product RangeW58 Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide (19-Jan-2021)
Product Overview
The W58-XC4C12A-2 is a single-pole push-to-reset thermal Circuit Breaker with series trip function. It has 6/32 screw 90° (screws installed) terminals.
- White button with black rate marking, red trip band
- Metal, 15/32 x 0.300" (7.62mm) long, black mounting bushing
- Metal knurled nut/lock washer mounting hardware
Applications
Industrial, Safety
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide (19-Jan-2021)
Current Rating
2A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W58-XC4C12A-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
