Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XC4C12A-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17M3357
Product RangeW58 Series
Also Known As5-1393249-0
Your Part Number
129 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 5+ | $10.070 |
| 10+ | $9.060 |
| 25+ | $8.850 |
| 50+ | $8.640 |
| 100+ | $7.620 |
| 250+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XC4C12A-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17M3357
Product RangeW58 Series
Also Known As5-1393249-0
Technical Datasheet
Product RangeW58 Series
Current Rating7A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jan-2018)
Current Rating
7A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Alternatives for W58-XC4C12A-7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
