Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W67-X2Q12-10Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 56F880 |
| Product Range | W6 Series |
| Also Known As | 5-1393252-5 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $82.720 |
| 5+ | $81.730 |
| 10+ | $80.730 |
| 25+ | $80.390 |
| 50+ | $78.000 |
| 100+ | $77.490 |
| 250+ | $76.980 |
Price for:Each
Minimum: 1
Multiple: 1
$82.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W67-X2Q12-10Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 56F880 |
| Product Range | W6 Series |
| Also Known As | 5-1393252-5 |
| Technical Datasheet | |
| Product Range | W6 Series |
| Current Rating | 10A |
| No. of Poles | 1 Pole |
| Input Voltage VAC | 277V |
| Interrupting Capacity | 5kA |
| Trip Time | 20s |
| Dielectric Strength | 1.5kV |
| SVHC | Cadmium oxide (25-Jun-2025) |
Product Overview
The W67-X2Q12-10 is a 1-pole 10A panel-mount Magnetic Circuit Breaker with toggle actuator and series trip function. The W6 series hydraulic circuit breaker has quickly connects termination and has breaking capacity of 5000A at 277VAC voltage.
- Meets humidity requirements of Mil-STD-202 method 103
- 6.35mm Straight quick connect tab termination
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
| Product Range | W6 Series |
|---|---|
| No. of Poles | 1 Pole |
| Interrupting Capacity | 5kA |
| Dielectric Strength | 1.5kV |
| Current Rating | 10A |
|---|---|
| Input Voltage VAC | 277V |
| Trip Time | 20s |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Docs (3)
Alternatives for W67-X2Q12-10
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
