Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q12-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20M7053
Product RangeW6 Series
Also Known As5-1393252-7
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $89.600 |
| 5+ | $84.030 |
| 10+ | $81.200 |
| 25+ | $76.920 |
| 50+ | $71.040 |
| 100+ | $65.320 |
| 250+ | $64.720 |
Price for:Each
Minimum: 1
Multiple: 1
$89.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q12-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20M7053
Product RangeW6 Series
Also Known As5-1393252-7
Technical Datasheet
Product RangeW6 Series
Current Rating2A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium (21-Jan-2025)
Product Overview
The W6 series magnetic hydraulic P&B Circuit Breaker with quick-connect or screw terminals. Units are mounted with two #6-32 screws from the front of the panel. Metric models for use with M3 x 0.5 screws are available. To maintain published performance specifications, units should not be mounted more than 90° from their normal upright position.
- Several delay curve options
- Trip-free operation
- Special moisture-resistant finish applied to all ferrous parts
- Plastic parts are made of inherently fungus-resistant material
- 1, 2, 3 and 4 poles available
- 1500VDC and 1100V at 50/60Hz Dielectric strength
- 100MΩ at 500VDC Insulation resistance
Applications
Industrial, Safety
Technical Specifications
Product Range
W6 Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
2A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
