Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW69-X2Q12-30Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.56F999
Product RangeW6 Series
Also Known As9-1393253-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $223.330 |
| 5+ | $220.770 |
| 10+ | $218.210 |
| 25+ | $213.840 |
| 50+ | $209.470 |
Price for:Each
Minimum: 1
Multiple: 1
$223.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW69-X2Q12-30Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.56F999
Product RangeW6 Series
Also Known As9-1393253-1
Technical Datasheet
Product RangeW6 Series
Current Rating30A
No. of Poles3 Pole
Input Voltage VAC277V
Interrupting Capacity2.5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide
Product Overview
The W69-X2Q12-30 is a 3-pole 30A panel-mount Magnetic Circuit Breaker with rocker actuator and series trip function. The W6 series hydraulic circuit breaker has quickly connects termination and has breaking capacity of 2500A at 277VAC voltage.
- Meets humidity requirements of Mil-STD-202 method 103
- 6.35mm Straight quick connect tab termination
- Choice of toggle or rocker actuator per pole
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
W6 Series
No. of Poles
3 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
1.5kV
Current Rating
30A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
