Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W91-X112-30Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 17M3377 |
| Product Range | W9 Series |
| Also Known As | 2-1393254-8 |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $102.830 |
| 5+ | $97.680 |
| 10+ | $90.020 |
| 25+ | $88.440 |
| 50+ | $83.720 |
| 100+ | $82.050 |
| 10000+ | $80.370 |
Price for:Each
Minimum: 1
Multiple: 1
$102.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W91-X112-30Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 17M3377 |
| Product Range | W9 Series |
| Also Known As | 2-1393254-8 |
| Technical Datasheet | |
| Product Range | W9 Series |
| Current Rating | 30A |
| No. of Poles | 1 Pole |
| Input Voltage VAC | 277V |
| Interrupting Capacity | 5kA |
| Trip Time | 20s |
| Dielectric Strength | 1.5kV |
| SVHC | Cadmium oxide (21-Jan-2025) |
Product Overview
The W91-X112-30 is a 1-pole panel mount Magnetic Hydraulic Circuit Breaker with series trip circuit function. The 2-1393254-8 calibration breaker will hold 100% of rated current, may trip between 101 and 124% of rated load (134% for AC/DC units), breakers must trip at 125% of rated load and above (135% for AC/DC units).
- #6-32 Mounting threads
- Black toggle actuator per pole
- Standard time delay curve
- Trip-free operation
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | W9 Series |
|---|---|
| No. of Poles | 1 Pole |
| Interrupting Capacity | 5kA |
| Dielectric Strength | 1.5kV |
| Current Rating | 30A |
|---|---|
| Input Voltage VAC | 277V |
| Trip Time | 20s |
| SVHC | Cadmium oxide (21-Jan-2025) |
Technical Docs (3)
Alternatives for W91-X112-30
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
