Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW93-X112-20Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.56F836
Product RangeW9 Series
Your Part Number
1 In Stock
96 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $271.400 |
| 5+ | $271.390 |
| 10+ | $271.380 |
| 25+ | $265.490 |
| 50+ | $260.180 |
Price for:Each
Minimum: 1
Multiple: 1
$271.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW93-X112-20Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.56F836
Product RangeW9 Series
Technical Datasheet
Product RangeW9 Series
Current Rating20A
No. of Poles3 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W9 Series
No. of Poles
3 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
20A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
