Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER ADHESIVES
Manufacturer Part No232-15-300-CRP-BX05-FECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AH0053
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.810 |
| 10+ | $120.030 |
Price for:Each
Minimum: 1
Multiple: 1
$126.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No232-15-300-CRP-BX05-FECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AH0053
Technical Datasheet
Adhesive ColourTransparent
Adhesive TypeHot Melt
Pack Quantity-
Length300mm
Diameter15mm
Dispensing MethodStick
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
-
Diameter
15mm
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
300mm
Dispensing Method
Stick
Weight
5kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
