Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER ADHESIVES
Manufacturer Part NoFFS003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M1103
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.230 |
| 5+ | $17.260 |
| 10+ | $16.130 |
| 25+ | $15.050 |
| 50+ | $13.890 |
| 100+ | $13.090 |
| 250+ | $12.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoFFS003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M1103
Technical Datasheet
Supply Voltage VAC-
Glue Stick Dia-
Power Rating-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Power Rating
-
Plug Type
UK Type G
Glue Stick Dia
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
