Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER ADHESIVES |
|---|---|
| Manufacturer Part No | TEC MATCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74M4844 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.530 |
| 5+ | $13.760 |
| 10+ | $12.870 |
| 25+ | $12.000 |
| 50+ | $11.070 |
| 100+ | $10.440 |
| 250+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$14.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWER ADHESIVES |
|---|---|
| Manufacturer Part No | TEC MATCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74M4844 |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Glue Stick Dia | - |
| Power Rating | - |
| Product Range | - |
| Plug Type | UK Type G |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Power Rating | - |
| Plug Type | UK Type G |
| Glue Stick Dia | - |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
