Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER ADHESIVES
Manufacturer Part NoTECBOND 7718Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AH9733
Your Part Number
738 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.440 |
| 10+ | $31.530 |
| 25+ | $30.690 |
| 50+ | $30.150 |
| 100+ | $28.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$34.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Adhesive Colour
Black
Pack Quantity
10
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
250mm
Diameter
12mm
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
