Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No1SP0335V2M1-65Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AJ1669
Product RangeSCALE-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $287.830 |
| 5+ | $285.820 |
| 10+ | $283.790 |
| 25+ | $281.780 |
Price for:Each
Minimum: 1
Multiple: 1
$287.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No1SP0335V2M1-65Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AJ1669
Product RangeSCALE-2
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
No. of Pins-
Driver Case StyleModule
IC Case / PackageModule
IC MountingSurface Mount
Input Type-
Source Current35A
Sink Current35A
Supply Voltage Min23.5V
Supply Voltage Max26.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay190ns
Output Delay185ns
Product RangeSCALE-2
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
-
IC Case / Package
Module
Input Type
-
Sink Current
35A
Supply Voltage Max
26.5V
Operating Temperature Max
85°C
Output Delay
185ns
Qualification
-
Gate Driver Type
-
Power Switch Type
IGBT
Driver Case Style
Module
IC Mounting
Surface Mount
Source Current
35A
Supply Voltage Min
23.5V
Operating Temperature Min
-40°C
Input Delay
190ns
Product Range
SCALE-2
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
