Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SC0535T2A1-33Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AJ1745
Product RangeSCALE-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.870 |
| 5+ | $194.890 |
| 10+ | $190.920 |
Price for:Each
Minimum: 1
Multiple: 1
$198.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SC0535T2A1-33Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AJ1745
Product RangeSCALE-2
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
Driver Case StyleModule
No. of Pins-
IC Case / PackageModule
IC Mounting-
Input Type-
Source Current35A
Sink Current35A
Supply Voltage Min14.5V
Supply Voltage Max15.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay75ns
Output Delay75ns
Product RangeSCALE-2
Qualification-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
Module
IC Case / Package
Module
Input Type
-
Sink Current
35A
Supply Voltage Max
15.5V
Operating Temperature Max
85°C
Output Delay
75ns
Qualification
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
No. of Pins
-
IC Mounting
-
Source Current
35A
Supply Voltage Min
14.5V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
SCALE-2
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
