
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | BRD1260C-TLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel82AC2442RL Cut Tape82AC2442 |
| Product Range | BridgeSwitch Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.110 |
| 100+ | $1.010 |
| 500+ | $0.934 |
| 1000+ | $0.859 |
| 2500+ | $0.842 |
| 10000+ | $0.825 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | BRD1260C-TLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel82AC2442RL Cut Tape82AC2442 |
| Product Range | BridgeSwitch Series |
| Technical Datasheet | |
| IC Type | Half-Bridge Motor Driver |
| Motor Type | PMSM, Two / Three Phase Brushless DC |
| No. of Outputs | 1Outputs |
| Output Current | 1A |
| Output Voltage | - |
| IC Case / Package | InSOP-24C |
| No. of Pins | 24Pins |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | BridgeSwitch Series |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | InSOP-24C |
Product Overview
BridgeSwitch™ family of integrated half-bridges dramatically simplifies development and production of high voltage inverter driven 1- or 3-phase PM or BLDC motor drives. It incorporates two high voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package. Internal power FREDFETs offer ultra-soft and ultrafast diodes ideally suited for hard switched inverter drives. Both drivers are self-supplied eliminating the need for an external auxiliary power supply. It provides a unique instantaneous phase current output signal simplifying implementation of sensor-less control schemes. The low-profile, compact footprint surface mount package offers extended creepage distances and allows heat sinking of both power FREDFETs through the printed circuit board. Used in 1 or 3-phase high voltage PM/BLDC motor drives, up to 400W typical inverter output power, appliances (dish washers, refrigerators), condenser fans in high efficiency air conditioners.
- FREDFET DC output current of 1A, continuous phase RMS current of 0.22A
- Highest performance and design flexibility, enhanced safety and reliability features
- Fully integrated half-bridge stage with up to 99.2% efficiency
- 600V N-channel power FREDFETs, ultra-soft, fast recovery diode
- Self-biased low-side and high-side drivers eliminates need for auxiliary power supply
- Small footprint surface mount InSOP-24C package, exposed pads enable heat sinking through PCB
- Adjustable cycle-by-cycle current limit for both FREDFETs, fail-safe operation
- Internal dual level thermal overload protection, self-configuring system level monitoring input
- Bi-directional bussed open drain single wire interface, reports status updates to system MCU
- Status query through system MCU, device fault reset through system MCU
Technical Specifications
| IC Type | Half-Bridge Motor Driver |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage | - |
| No. of Pins | 24Pins |
| Supply Voltage Max | - |
| Operating Temperature Max | 150°C |
| Product Range | BridgeSwitch Series |
| SVHC | No SVHC (21-Jan-2025) |
| Driver Case Style | InSOP-24C |
| Motor Type | PMSM, Two / Three Phase Brushless DC |
|---|---|
| Output Current | 1A |
| IC Case / Package | InSOP-24C |
| Supply Voltage Min | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
