
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.712 |
| 25+ | $0.680 |
| 50+ | $0.648 |
| 100+ | $0.616 |
| 250+ | $0.586 |
| 500+ | $0.555 |
| 1000+ | $0.524 |
Product Information
Product Overview
LNK3204D-TL is a highly energy efficient off-line switcher IC with integrated system level protection for low component-count power supplies. LinkSwitch™-TN2 family of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. The device family supports buck, buck-boost and flyback converter topologies. LinkSwitch-TN2 ICs consume very little current in standby resulting in power supply designs that meet all no-load and standby specifications worldwide. MOSFET current limit modes can be selected through the BYPASS pin capacitor value. Typical applications include metering, Smart LED drivers and industrial controls and IOT, home and building automation.
- 170/120mA current output (max, CCM/MDCM, 230V)
- Voltage range from 85 to 265V and 725V breakdown voltage
- Excellent load and line regulation, selectable device current limit
- Frequency jittering reduces EMI filter complexity, pin-out simplifies PCB heat sinking
- Auto-restart for short-circuit and open loop faults
- Enhanced safety and reliability features: OVP, OVL, OTP
- Extended creepage between DRAIN pin and all other pins improves field reliability
- EcoSmart™ extremely energy efficient: easily meets all global energy efficiency regulations
- SO-8C package, operating temperature range from -40 to 150°C
- On/Off control provides constant efficiency over a wide load range
Technical Specifications
85V
265V
SOIC
8Pins
-
Non Isolated
113µA
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
85VAC
265VAC
SOIC
-
Buck, Buck-Boost, Flyback
725V
66kHz
-40°C
LinkSwitch-TN2 Series
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
