Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK3294PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK0618
Product RangeLNK Series
Your Part Number
549 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.943 |
| 100+ | $0.870 |
| 500+ | $0.824 |
| 1000+ | $0.777 |
| 2500+ | $0.735 |
| 10000+ | $0.692 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK3294PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK0618
Product RangeLNK Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleDIP-8C
IC Case / PackageDIP-8C
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyBuck, Buck-Boost, Flyback
IsolationNon Isolated
Power Switch Voltage Rating900V
Power Switch Current Rating120µA
Switching Frequency66kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLNK Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
DIP-8C
No. of Pins
8Pins
Power Rating
-
Isolation
Non Isolated
Power Switch Current Rating
120µA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
DIP-8C
Power Rating Max
-
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
900V
Switching Frequency
66kHz
Operating Temperature Min
-40°C
Product Range
LNK Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
