Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK364DG-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK0623RL
Cut Tape29AK0623
Product RangeLNK Series
Your Part Number
4,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $1.090 |
| 100+ | $1.010 |
| 250+ | $0.988 |
| 500+ | $0.971 |
| 1000+ | $0.953 |
| 2500+ | $0.934 |
| 5000+ | $0.915 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK364DG-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK0623RL
Cut Tape29AK0623
Product RangeLNK Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleSO-8C
IC Case / PackageSO-8C
No. of Pins8Pins
Power Rating9W
Power Rating Max9W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating250µA
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLNK Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
SO-8C
No. of Pins
8Pins
Power Rating Max
9W
Isolation
Isolated
Power Switch Current Rating
250µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
SO-8C
Power Rating
9W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
LNK Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
