Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK364GN-TLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel72AC6088RL Cut Tape72AC6088 |
| Product Range | LinkSwitch-XT Series |
| Your Part Number | |
| Technical Datasheet |
1,852 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.784 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 50+ | $0.716 |
| 100+ | $0.646 |
| 250+ | $0.633 |
| 500+ | $0.620 |
| 1000+ | $0.606 |
| 2500+ | $0.594 |
| 5000+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK364GN-TLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel72AC6088RL Cut Tape72AC6088 |
| Product Range | LinkSwitch-XT Series |
| Technical Datasheet | |
| Input Voltage AC Min | 85V |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | SMD |
| IC Case / Package | SMD |
| No. of Pins | 8Pins |
| Power Rating | 4W |
| Power Rating Max | 4W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | 250µA |
| Switching Frequency | 132kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | LinkSwitch-XT Series |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | SMD |
| No. of Pins | 8Pins |
| Power Rating Max | 4W |
| Isolation | Isolated |
| Power Switch Current Rating | 250µA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Max | 265V |
| IC Case / Package | SMD |
| Power Rating | 4W |
| Topology | Flyback |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | LinkSwitch-XT Series |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
