
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.681 |
| 25+ | $0.650 |
| 50+ | $0.621 |
| 100+ | $0.590 |
| 250+ | $0.577 |
| 500+ | $0.563 |
| 1000+ | $0.551 |
Product Information
Product Overview
LinkZero™-AX combines extremely low standby/power-down energy use with the industry’s lowest component count standby supply solution. Below 3mW at 230VAC in power-down (PD) mode meets IEC 62301 definition of zero power consumption and is immeasurable on most power meters. LinkZero-AX is set into power-down mode using an external signal to pull the FEEDBACK pin high for 2.5ms. Such an external signal can be generated by a system micro controller or infrared controller. In power-down mode the BYPASS pin remains regulated allowing the LinkZero-AX to be woken up with a reset pulse to pull the BYPASS pin below a reset threshold (1.5V). Ultra low system consumption is therefore achieved without needing to disconnect the input voltage with a relay. Typically used in ultra low consumption isolated or non-isolated standby and auxiliary supplies.
- 3W (open frame) at 230VAC ±15% and 3W (open frame) at 85-265VAC output power
- Zero standby consumption integrated off-line switcher, low system cost with zero standby consumption
- EcoSmart™ energy efficient, suitable for low-cost clampless design
- Simple system configuration yields zero consumption standby/power-down with user controlled wake-up
- Very tight IC parameter tolerances improves system manufacturing yield
- Frequency jittering reduces EMI filter cost
- Hysteretic thermal shutdown protection, automatic recovery reduces field returns
- Simple ON/OFF control, no loop compensation needed
- Easily meets all global energy efficiency regulations with no added components
- Standby/power-down consumption less than 3mW at 325VDC input
Technical Specifications
85VAC
265VAC
SOIC
8Pins
3W
Isolated, Non Isolated
260µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
85V
265V
SOIC
3W
Flyback
700V
100kHz
-40°C
LinkZero-AX Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
