Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6404D-TLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK0632RL
Cut Tape29AK0632
Product RangeLNK64x4 Series
Your Part Number
540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.537 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 50+ | $0.501 |
| 100+ | $0.465 |
| 250+ | $0.459 |
| 500+ | $0.452 |
| 1000+ | $0.445 |
| 2500+ | $0.437 |
| 5000+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6404D-TLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK0632RL
Cut Tape29AK0632
Product RangeLNK64x4 Series
Technical Datasheet
Input Voltage AC Min90V
Input Voltage Min90VAC
Input Voltage AC Max264V
Input Voltage Max264VAC
AC / DC Converter Case StyleSO-8C
IC Case / PackageSO-8C
No. of Pins8Pins
Power Rating4.1W
Power Rating Max4.1W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating-
Switching Frequency85kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLNK64x4 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
90V
Input Voltage AC Max
264V
AC / DC Converter Case Style
SO-8C
No. of Pins
8Pins
Power Rating Max
4.1W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
90VAC
Input Voltage Max
264VAC
IC Case / Package
SO-8C
Power Rating
4.1W
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
85kHz
Operating Temperature Min
-40°C
Product Range
LNK64x4 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
