PFS7539H
HiperPFS-3 Family PFC Controller IC, 90 VAC to 264 VAC Supply, 900 W out at 180 VAC, MOSFET, eSIP-13

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | PFS7539HCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 75Y2274 |
| Product Range | HiperPFS-3 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.560 |
| 100+ | $4.220 |
| 500+ | $4.130 |
| 1000+ | $4.050 |
| 2500+ | $3.960 |
| 10000+ | $3.880 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | PFS7539HCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 75Y2274 |
| Product Range | HiperPFS-3 Series |
| Technical Datasheet | |
| PFC Mode of Operation | Continuous Conduction Mode |
| Control Mode | - |
| Frequency Mode | Variable |
| Supply Voltage Min | 10.2V |
| Supply Voltage Max | 15V |
| IC Case / Package | eSIP |
| No. of Pins | 16Pins |
| IC Mounting | Through Hole |
| Switching Frequency Typ | - |
| Switching Frequency Min | 22kHz |
| Switching Frequency Max | 123kHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | HiperPFS-3 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
| Controller IC Case Style | eSIP |
| Duty Cycle (%) | - |
| Frequency | 123kHz |
| Operating Supply Current | 1.15mA |
| Startup Current | - |
| UVLO | - |
Product Overview
The PFS7539H is a HiperPFS-3 family PFC controller in 16 pin eSIP package. The HiperPFS-3 device incorporates a continuous conduction mode boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed) diode and high-voltage power MOSFET in a single, low-profile power package. HiperPFS-3 device eliminates the PFC converter’s need for external current sense resistors and the associated power loss and use an innovative control technique that adjusts the switching frequency over output load, input line voltage and even input line cycle. This control technique maximizes efficiency over the entire load range of the converter, particularly at light loads. It uses advanced digital techniques for line monitoring functions, line feed-forward scaling and power factor enhancement while using analogue techniques for core controller in order to maintain extremely low no-load power consumption. It is used in PCs, LCD TVs, notebooks, appliances, pumps, motors, fans, printers and LED lighting.
- Supply voltage range from 10.2V to 15V, operating current is 1.15mA
- 95% efficiency from 10% load to full load, 60mW no-load consumption at 230VAC
- Maximum continuous o/p power at 180VAC is 900W, peak o/p power is 1KW for high-line only i/p device
- Programmable power good (PG) signal, frequency adjusted over line voltage and each line cycle
- User selectable power limit
- Integrated non-linear amplifier for fast output OV and UV protection and transient response
- Digital line peak detection provides robust performance even with distorted i/p voltage from UPS
- Digital power factor enhancer compensates for EMI filter and bridge distortion, PF <gt/>0.92 at 20% load
- UVLO, UV, OV, OTP, brown-in/out, cycle-by-cycle current limit &power limit for overload protection
- Operating temperature range from -40°C to 150°C
Applications
Power Management, Portable Devices, Industrial, LED Lighting
Technical Specifications
| PFC Mode of Operation | Continuous Conduction Mode |
|---|---|
| Frequency Mode | Variable |
| Supply Voltage Max | 15V |
| No. of Pins | 16Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | 123kHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Duty Cycle (%) | - |
| Operating Supply Current | 1.15mA |
| UVLO | - |
| Control Mode | - |
|---|---|
| Supply Voltage Min | 10.2V |
| IC Case / Package | eSIP |
| IC Mounting | Through Hole |
| Switching Frequency Min | 22kHz |
| Operating Temperature Min | -40°C |
| Product Range | HiperPFS-3 Series |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | eSIP |
| Frequency | 123kHz |
| Startup Current | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
