Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | QH08TZ600Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 28AC1383 |
| Product Range | Qspeed H Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.910 |
| 100+ | $1.760 |
| 500+ | $1.670 |
| 1000+ | $1.580 |
| 2500+ | $1.540 |
| 5000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | QH08TZ600Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 28AC1383 |
| Product Range | Qspeed H Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 8A |
| Diode Configuration | Single |
| Forward Voltage Max | 3.15V |
| Reverse Recovery Time | 11.1ns |
| Forward Surge Current | 80A |
| Operating Temperature Max | 150°C |
| Diode Case Style | TO-220AC |
| No. of Pins | 2 Pin |
| Product Range | Qspeed H Series |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Qspeed™ family 600V, 8A H-series PFC diode has the lowest QRR of any 600V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications includes power factor correction (PFC) boost diode, motor drive circuits and DC-AC inverters.
- Low QRR, low IRRM, low tRR
- High dIF/dt capable (1000A/µs)
- Soft recovery
- Increases efficiency
- Eliminates need for snubber circuit
- Reduces EMI filter component size and count
- Enables extremely fast switching
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 11.1ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 8A |
|---|---|
| Forward Voltage Max | 3.15V |
| Forward Surge Current | 80A |
| Diode Case Style | TO-220AC |
| Product Range | Qspeed H Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
