Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-641Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AJ9048
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.880 |
Price for:Each
Minimum: 1
Multiple: 1
$103.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-641Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AJ9048
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3377C-H301, PIC16F18325
Kit Application TypePower Management
Application Sub TypeProgrammable Industrial Power Supply
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Family NameInnoSwitch3-Pro
Kit ContentsReference Design Kit INN3377C-H301/PIC16F18325
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
PIC
Silicon Family Name
InnoSwitch3-Pro
Product Range
-
Silicon Core Number
INN3377C-H301, PIC16F18325
Application Sub Type
Programmable Industrial Power Supply
Core Sub-Architecture
PIC16
Kit Contents
Reference Design Kit INN3377C-H301/PIC16F18325
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
