Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-710Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AK0874
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.880 |
Price for:Each
Minimum: 1
Multiple: 1
$103.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-710Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AK0874
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3074M
Kit Application TypePower Management
Application Sub TypeOpen Frame Power Supply for Appliances
Core Architecture-
Core Sub-Architecture-
Silicon Family NameInnoSwitch3-TN
Kit ContentsReference Design Board INN3074M
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
InnoSwitch3-TN
Product Range
-
Silicon Core Number
INN3074M
Application Sub Type
Open Frame Power Supply for Appliances
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3074M
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
