Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-838Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AK1243
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.890 |
Price for:Each
Minimum: 1
Multiple: 1
$101.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-838Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AK1243
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3879C-H801
Kit Application TypePower Management
Application Sub TypeUSB Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3879C-H801
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3879C-H801
Application Sub Type
USB Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3879C-H801
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
